+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS20710A0000G

Connector: pluggable terminal block; plug; female; TS; 15A; 300V


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
TS20710A0000G
TME Symbol:
TS20710A0000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Manufacturer series
TS
Current rating
15A
Rated voltage
0.3kV
Number of pins
20
Spatial orientation
angled
Connector variant
flat screw
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact material
brass
Contact plating
tinned
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Wire size
24AWG...12AWG
Connector pinout layout
1x20
Body colour
black
Wire cross-section
2.5mm2
Contacts pitch
5mm
Number of ways
20
Locking system
friction lock
Operating temperature
-40...115°C
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks AMPHENOL ANYTEK,
See other products from this series.:
*
TS20710A0000G
0 in TME stock
Net price for quantities from 3000 pcs - 3.90 USDGross price for quantities from 3000 pcs - 3.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3 000.
Multiplicity: 1.