+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS 2/033

Transformer: mains; 2VA; 230VAC; 3.5V; 580mA; Leads: for PCB; IP00

Manufacturer: INDEL

Manufacturer part number:
TS 2/033
TME Symbol:
TS2/033

Specification

Manufacturer
INDEL
Type of transformer
mains
Power
2VA
Primary voltage
230V AC
Secondary voltage 1
3.5V
Secondary winding current 1
0.58A
Leads
for PCB
Mounting
screw type
IP rating
IP00
Thermal class
Ta40B
Conform to the norm
PN EN 61558
Insulation class
I
Electrical insulation strength
4kV/60s
Primary winding terminals
1-4
Secondary winding terminals
5-8
Dimensions
Gross weight105.97 g
Certificates
See other products in this category: Transformers with Fastening INDEL,
*
TS 2/033
3 in TME stock
Net price for quantities from 1 pcs - 6.37 USDGross price for quantities from 1 pcs - 6.37 USD
Net price for quantities from 5 pcs - 6.00 USDGross price for quantities from 5 pcs - 6.00 USD
Net price for quantities from 25 pcs - 5.54 USDGross price for quantities from 25 pcs - 5.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.