+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS 2/46

Transformer: mains; 2VA; 230VAC; 15.5V; 80mA; Leads: solder lugs

Manufacturer: INDEL

Manufacturer part number:
TS 2/46
TME Symbol:
TS2/46

Specification

Manufacturer
INDEL
Type of transformer
mains
Power
2VA
Primary voltage
230V AC
Secondary voltage 1
15.5V
Secondary winding current 1
80mA
Leads
solder lugs
Mounting
screw type
IP rating
IP00
Thermal class
Ta40B
Conform to the norm
PN EN 61558
Insulation class
I
Electrical insulation strength
4kV/60s
Primary winding terminals
1-4
Secondary winding terminals
7-6
Dimensions
Gross weight116.66 g
Certificates
See other products in this category: Transformers with Fastening INDEL,
*
TS 2/46
9 in TME stock
Net price for quantities from 1 pcs - 3.45 USDGross price for quantities from 1 pcs - 3.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts