+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS3A5017D

IC: analog switch; multiplexer; SP4T; Ch: 2; SO16; 2.3÷3.6VDC; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TS3A5017D
TME Symbol:
TS3A5017D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
analog switch
Kind of integrated circuit
multiplexer
Output configuration
SP4T
Number of channels
2
Case
SO16
Mounting
SMD
Kind of package
tube
Operating temperature
-40...85°C
Supply voltage
  • 2.3...3.6V DC
Gross weight0.138 g
Certificates
See other products in this category: Analog multiplexers and switches TEXAS INSTRUMENTS,
*
TS3A5017D
262 in TME stock
Net price for quantities from 1 pcs - 1.75 USDGross price for quantities from 1 pcs - 1.75 USD
Net price for quantities from 3 pcs - 1.58 USDGross price for quantities from 3 pcs - 1.58 USD
Net price for quantities from 10 pcs - 1.34 USDGross price for quantities from 10 pcs - 1.34 USD
Net price for quantities from 40 pcs - 1.11 USDGross price for quantities from 40 pcs - 1.11 USD
Net price for quantities from 120 pcs - 0.92 USDGross price for quantities from 120 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs