+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS3PN

Connector: Jack 6,3mm; plug; male; stereo; ways: 3; straight; black

Manufacturer: AMPHENOL

Manufacturer part number:
TS3PN
TME Symbol:
TS3PN

Specification

Manufacturer
AMPHENOL
Type of connector
Jack 6,3mm
Connector
plug
Kind of connector
male
Connector variant
stereo
Number of ways
3
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Body colour
black
Contact plating
nickel plated
Flammability rating
UL94V-0
Enclosure material
zinc alloy
Contact material
bronze
Cable external diameter
3...6mm
Operating temperature
-25...75°C
Gross weight35.704 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors AMPHENOL,
*
TS3PN
0 in TME stock
Net price for quantities from 1 pcs - 6.59 USDGross price for quantities from 1 pcs - 6.59 USD
Net price for quantities from 10 pcs - 6.16 USDGross price for quantities from 10 pcs - 6.16 USD
Net price for quantities from 20 pcs - 5.89 USDGross price for quantities from 20 pcs - 5.89 USD
Net price for quantities from 50 pcs - 5.47 USDGross price for quantities from 50 pcs - 5.47 USD
Net price for quantities from 100 pcs - 5.11 USDGross price for quantities from 100 pcs - 5.11 USD
Net price for quantities from 200 pcs - 4.74 USDGross price for quantities from 200 pcs - 4.74 USD
Net price for quantities from 500 pcs - 4.54 USDGross price for quantities from 500 pcs - 4.54 USD
No. of pieces (Multiplicity: 1)