+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS3USB221ARSER

IC: analog switch; demultiplexer,multiplexer; SPDT; Ch: 2; UQFN10

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TS3USB221ARSER
TME Symbol:
TS3USB221ARSER

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
analog switch
Kind of integrated circuit
demultiplexer, multiplexer
Output configuration
SPDT
Number of channels
2
Case
UQFN10
Mounting
SMD
Kind of package
reel, tape
Resistance
Operating temperature
-40...85°C
Manufacturer standard package
3000pcs.
Bandwidth
900MHz
Supply voltage
  • 2.5...3.3V DC
Gross weight0.027 g
Certificates
See other products in this category: Analog multiplexers and switches TEXAS INSTRUMENTS,
*
TS3USB221ARSER
775 in TME stock
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs