+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS4909IQT

IC: audio amplifier; stereo; Ch: 3; Amp.class: AB; DFN10; 2.2÷5.5VDC

Manufacturer: STMicroelectronics

Manufacturer part number:
TS4909IQT
TME Symbol:
TS4909IQT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
audio amplifier
Integrated circuit features
stereo
Mounting
SMD
Number of channels
3
Amplifier class
AB
Case
DFN10
Operating temperature
-40...85°C
Voltage supply range
2.2...5.5V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: RTV - audio integrated circuits STMicroelectronics,
*
TS4909IQT
0 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 25 pcs - 1.08 USDGross price for quantities from 25 pcs - 1.08 USD
Net price for quantities from 100 pcs - 0.92 USDGross price for quantities from 100 pcs - 0.92 USD
Net price for quantities from 250 pcs - 0.89 USDGross price for quantities from 250 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)