+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS4990IQT

IC: audio amplifier; Pout: 1.2W; Ch: 1; Amp.class: AB; DFN8; 8Ω; 6mA

Manufacturer: STMicroelectronics

Manufacturer part number:
TS4990IQT
TME Symbol:
TS4990IQT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
audio amplifier
Output power
1.2W
Mounting
SMD
Number of channels
1
Amplifier class
AB
Case
DFN8
Impedance
Operating temperature
-40...85°C
Bandwidth
1.5MHz
Voltage supply range
2.2...5.5V DC
Quiescent current
6mA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: RTV - audio integrated circuits STMicroelectronics,
*
TS4990IQT
0 in TME stock
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.37 USD
Net price for quantities from 3 pcs - 1.23 USDGross price for quantities from 3 pcs - 1.23 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 25 pcs - 0.92 USDGross price for quantities from 25 pcs - 0.92 USD
Net price for quantities from 50 pcs - 0.85 USDGross price for quantities from 50 pcs - 0.85 USD
Net price for quantities from 100 pcs - 0.80 USDGross price for quantities from 100 pcs - 0.80 USD
Net price for quantities from 250 pcs - 0.78 USDGross price for quantities from 250 pcs - 0.78 USD
Net price for quantities from 1000 pcs - 0.73 USDGross price for quantities from 1000 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)