+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS556IDTTR

IC: peripheral circuit; astable,monostable,RC timer; 2.7MHz

Manufacturer: STMicroelectronics

Manufacturer part number:
TS556IDTTR
TME Symbol:
TS556IDTTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
astable, monostable, RC timer
Frequency
2.7MHz
Case
SO14
Output current
0.1A
Mounting
SMD
Operating temperature
-40...125°C
Integrated circuit features
LPC
Number of channels
2
Supply voltage
  • 2...16V DC
Gross weight0.159 g
Certificates

WATCH VIDEO

See other products in this category: Watchdog and reset circuits STMicroelectronics,
*
TS556IDTTR
509 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 25 pcs - 0.92 USDGross price for quantities from 25 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.79 USD
Net price for quantities from 250 pcs - 0.74 USDGross price for quantities from 250 pcs - 0.74 USD
Net price for quantities from 2500 pcs - 0.69 USDGross price for quantities from 2500 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs