+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS 5/5

Transformer: mains; 5VA; 230VAC; 15.6V; 300mA; Leads: solder lugs

Manufacturer: INDEL

Manufacturer part number:
TS 5/5
TME Symbol:
TS5/5

Specification

Manufacturer
INDEL
Type of transformer
mains
Power
5VA
Primary voltage
230V AC
Secondary voltage 1
15.6V
Secondary winding current 1
0.3A
Leads
solder lugs
Mounting
screw type
IP rating
IP00
Thermal class
Ta40B
Conform to the norm
PN EN 61558
Insulation class
I
Electrical insulation strength
4kV/60s
Primary winding terminals
8-5
Secondary winding terminals
1-4
Gross weight259.84 g
Certificates
See other products in this category: Transformers with Fastening INDEL,
*
TS 5/5
3 in TME stock
Net price for quantities from 1 pcs - 9.80 USDGross price for quantities from 1 pcs - 9.80 USD
Net price for quantities from 5 pcs - 9.11 USDGross price for quantities from 5 pcs - 9.11 USD
Net price for quantities from 25 pcs - 8.47 USDGross price for quantities from 25 pcs - 8.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.