+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS 8/39

Transformer: mains; 8VA; 230VAC; 8.5V; 8.5V; 700mA; 700mA; IP00

Manufacturer: INDEL

Manufacturer part number:
TS 8/39
TME Symbol:
TS8/39

Specification

Manufacturer
INDEL
Type of transformer
mains
Power
8VA
Primary voltage
230V AC
Secondary voltage 1
8.5V
Secondary voltage 2
8.5V
Secondary winding current 1
0.7A
Secondary winding current 2
0.7A
Leads
for PCB
Mounting
screw type
IP rating
IP00
Thermal class
Ta40B
Conform to the norm
PN EN 61558
Insulation class
I
Electrical insulation strength
4kV/60s
Primary winding terminals
4-2
Secondary winding terminals
7-8, 8-9
Gross weight366.2 g
Certificates
See other products in this category: Transformers with Fastening INDEL,
*
TS 8/39
0 in TME stock
Net price for quantities from 1 pcs - 12.91 USDGross price for quantities from 1 pcs - 12.91 USD
Net price for quantities from 5 pcs - 11.99 USDGross price for quantities from 5 pcs - 11.99 USD
Net price for quantities from 25 pcs - 11.15 USDGross price for quantities from 25 pcs - 11.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.