+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSA-4A

Fuse: fuse; glass; 4A; 250VAC; time-lag; 6.3x32mm; TSA; brass


Manufacturer: OPTIFUSE

Manufacturer part number:
TSA-4A
TME Symbol:
TSA-4A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
glass
Current rating
4A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
6.3x32mm
Manufacturer series
TSA
Breaking capacity
200A / 250V AC
Breaking characteristics
2In: max 120s
Contact material
brass
Energy I2t
32.96A2s
Contact plating
nickel plated
Gross weight1.637 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 6,3x32mm - Time-Lag OPTIFUSE,
See other products from this series.:
*
TSA-4A
80 in TME stock
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 20 pcs - 0.70 USDGross price for quantities from 20 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.65 USDGross price for quantities from 100 pcs - 0.65 USD
Net price for quantities from 200 pcs - 0.59 USDGross price for quantities from 200 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.