+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSAL4400

IR transmitter; 3mm; 940nm; transparent,grey; 160mW; 25°; THT

Manufacturer: VISHAY

Manufacturer part number:
TSAL4400
TME Symbol:
TSAL4400

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
LED diameter
3mm
Wavelength
940nm
LED lens
grey, transparent
Radiant power
160mW
Viewing angle
25°
Mounting
THT
Gross weight0.123 g
Certificates
See other products in this category: IR LEDs VISHAY,
*
TSAL4400
4107 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 5 pcs - 0.35 USDGross price for quantities from 5 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 250 pcs - 0.13 USDGross price for quantities from 250 pcs - 0.13 USD
Net price for quantities from 300 pcs - 0.12 USDGross price for quantities from 300 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcsCardboard = 5 000 pcs