+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSAL6100-MS12

IR transmitter; 5mm; 940nm; blue-grey; 170mW; 10°; 1.35÷1.6VDC; THT


Manufacturer: VISHAY

Manufacturer part number:
TSAL6100-MS12
TME Symbol:
TSAL6100-MS12

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
LED diameter
5mm
Wavelength
940nm
LED lens
blue-grey
Radiant power
170mW
Viewing angle
10°
Operating voltage
1.35...1.6V DC
Mounting
THT
LED current
100mA
Gross weight0.379 g
Certificates
See other products in this category: IR LEDs VISHAY,
*
TSAL6100-MS12
1178 in TME stock
Net price for quantities from 2 pcs - 0.55 USDGross price for quantities from 2 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 250 pcs - 0.14 USDGross price for quantities from 250 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs