+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSAL6102UL

IR transmitter; 5mm; 940nm; blue-grey,transparent; 40mW; 20°; THT


Manufacturer: VISHAY

Manufacturer part number:
TSAL6102UL
TME Symbol:
TSAL6102UL

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
LED diameter
5mm
Wavelength
940nm
LED lens
blue-grey, transparent
Radiant power
40mW
Viewing angle
20°
Operating voltage
1.35V DC
Mounting
THT
LED current
100mA
radiant intensity
150mW/sr
Gross weight0.5 g
Certificates
See other products in this category: IR LEDs VISHAY,
*
TSAL6102UL
0 in TME stock
Net price for quantities from 4000 pcs - 0.23 USDGross price for quantities from 4000 pcs - 0.23 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.