+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSB12LV26PZT

IC: controller; PCI; TQFP100; 3.3÷3.3V; 0÷70°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TSB12LV26PZT
TME Symbol:
TSB12LV26PZT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
controller
Interface
PCI
Case
TQFP100
Mounting
SMD
Operating temperature
0...70°C
Supply voltage
  • 3.3...3.3V
Gross weight0.099 g
Certificates
See other products in this category: Ethernet interfaces -integrated circuits TEXAS INSTRUMENTS,
*
TSB12LV26PZT
0 in TME stock
Net price for quantities from 90 pcs - 10.20 USDGross price for quantities from 90 pcs - 10.20 USD
No. of pieces (Multiplicity: 90)