+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSC2014IYZGT

IC: driver; I2C; DSBGA12; 1.2÷3.6V; 100ksps


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TSC2014IYZGT
TME Symbol:
TSC2014IYZGT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Interface
I2C
Case
DSBGA12
Mounting
SMD
Operating temperature
-40...85°C
Sampling speed
100ksps
Supply voltage
  • 1.2...3.6V
Gross weight0.03 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TSC2014IYZGT
0 in TME stock
Net price for quantities from 250 pcs - 3.42 USDGross price for quantities from 250 pcs - 3.42 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.