+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TSC2046EQPWRQ1

IC: resistive touch screen controller; 4-wire,SPI; 2.2÷5.25VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TSC2046EQPWRQ1
TME Symbol:
TSC2046EQPWRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
resistive touch screen controller
Mounting
SMD
Operating temperature
-40...125°C
Case
TSSOP16
Kind of package
reel, tape
Interface
  • 4-wire
  • SPI
Supply voltage
  • 2.2...5.25V DC
Gross weight0.08 g
Certificates
See other products in this category: Drivers - integrated circuits TEXAS INSTRUMENTS,
*
TSC2046EQPWRQ1
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 0.94 USDGross price for quantities from 2000 pcs - 0.94 USD