+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSD-15A

Fuse: fuse; glass; 15A; 250VAC; time-lag; 5x20mm; brass; bulk

Manufacturer: OPTIFUSE

Manufacturer part number:
TSD-15A
TME Symbol:
TSD-15A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
glass
Current rating
15A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
5x20mm
Breaking capacity
35A / 250V AC
Contact material
brass
Energy I2t
1668A2s
Kind of package
bulk
Contact plating
nickel plated
Gross weight0.992 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 5x20mm - Time-Lag OPTIFUSE,
*
TSD-15A
72 in TME stock
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 20 pcs - 0.61 USDGross price for quantities from 20 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.