+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSD05CDYFR

Diode: TVS; ESD; 400kW; 7÷9V; 30A; bidirectional; SOD323; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TSD05CDYFR
TME Symbol:
TSD05CDYFR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
400kW
Max. off-state voltage
5.5V
Breakdown voltage
7...9V
Max. forward impulse current
30A
Semiconductor structure
bidirectional
Case
SOD323
Mounting
SMD
Leakage current
10nA
Kind of package
reel, tape
Gross weight0.01 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes TEXAS INSTRUMENTS,
*
TSD05CDYFR
0 in TME stock
Net price for quantities from 1 pcs - 0.11 USDGross price for quantities from 1 pcs - 0.11 USD
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 25 pcs - 0.09 USDGross price for quantities from 25 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 250 pcs - 0.07 USDGross price for quantities from 250 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.