+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSE-2A

Fuse: fuse; glass; 2A; 250VAC; time-lag; 5x15mm


Manufacturer: OPTIFUSE

Manufacturer part number:
TSE-2A
TME Symbol:
TSE-2A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
glass
Current rating
2A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
5x15mm
Breaking capacity
100A / 250V AC
Breaking characteristics
2In: max 120s
Energy I2t
13.45A2s
Gross weight0.61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 5x15mm - Time-Lag OPTIFUSE,
*
TSE-2A
0 in TME stock
Net price for quantities from 200 pcs - 0.68 USDGross price for quantities from 200 pcs - 0.68 USD
Net price for quantities from 400 pcs - 0.60 USDGross price for quantities from 400 pcs - 0.60 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.