+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSF-P-8A

Fuse: fuse; glass; 8A; 250VAC; 4x11mm


Manufacturer: OPTIFUSE

Manufacturer part number:
TSF-P-8A
TME Symbol:
TSF-P-8A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
glass
Current rating
8A
Rated voltage
250V AC
Fuse size
4x11mm
Breaking capacity
50A / 250V AC
Breaking characteristics
2In: max 60s
Energy I2t
56.69A2s
Operating temperature
-55...125°C
Gross weight0.64 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Axial Fuses - Fast OPTIFUSE,
*
TSF-P-8A
0 in TME stock
Net price for quantities from 1000 pcs - 1.26 USDGross price for quantities from 1000 pcs - 1.26 USD
Net price for quantities from 2000 pcs - 1.13 USDGross price for quantities from 2000 pcs - 1.13 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.