+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSHG5210

IR transmitter; 5mm; T-1 3/4; 850nm; transparent; 55mW; 10°; THT

Manufacturer: VISHAY

Manufacturer part number:
TSHG5210
TME Symbol:
TSHG5210

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
LED diameter
5mm
Case
T-1 3/4
Wavelength
850nm
LED lens
transparent
Radiant power
55mW
Viewing angle
10°
Operating voltage
1.5...1.8V DC
Mounting
THT
LED current
100mA
Gross weight0.15 g
Certificates
See other products in this category: IR LEDs VISHAY,
*
TSHG5210
0 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 500 pcs - 0.46 USDGross price for quantities from 500 pcs - 0.46 USD
Net price for quantities from 1000 pcs - 0.42 USDGross price for quantities from 1000 pcs - 0.42 USD
Net price for quantities from 2000 pcs - 0.38 USDGross price for quantities from 2000 pcs - 0.38 USD
Net price for quantities from 4000 pcs - 0.33 USDGross price for quantities from 4000 pcs - 0.33 USD
Net price for quantities from 5000 pcs - 0.32 USDGross price for quantities from 5000 pcs - 0.32 USD
Net price for quantities from 6000 pcs - 0.31 USDGross price for quantities from 6000 pcs - 0.31 USD
Net price for quantities from 8000 pcs - 0.28 USDGross price for quantities from 8000 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.