+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSHG6400

IR transmitter; 5mm; T-1 3/4; 850nm; transparent; 50mW; 44°; THT

Manufacturer: VISHAY

Manufacturer part number:
TSHG6400
TME Symbol:
TSHG6400

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
LED diameter
5mm
Case
T-1 3/4
Wavelength
850nm
LED lens
transparent
Radiant power
50mW
Viewing angle
44°
Operating voltage
1.5...1.8V DC
Mounting
THT
LED current
100mA
Gross weight0.308 g
Certificates
See other products in this category: IR LEDs VISHAY,
*
TSHG6400
2037 in TME stock
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 10 pcs - 0.95 USDGross price for quantities from 10 pcs - 0.95 USD
Net price for quantities from 25 pcs - 0.86 USDGross price for quantities from 25 pcs - 0.86 USD
Net price for quantities from 50 pcs - 0.79 USDGross price for quantities from 50 pcs - 0.79 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
Net price for quantities from 500 pcs - 0.62 USDGross price for quantities from 500 pcs - 0.62 USD
Net price for quantities from 1000 pcs - 0.57 USDGross price for quantities from 1000 pcs - 0.57 USD
Net price for quantities from 2000 pcs - 0.53 USDGross price for quantities from 2000 pcs - 0.53 USD
Net price for quantities from 4000 pcs - 0.49 USDGross price for quantities from 4000 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcsCardboard = 4 000 pcs