+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSOP36438TT

Integrated IR receiver; 36kHz; 2.5÷5.5V; 50°


Manufacturer: VISHAY

Manufacturer part number:
TSOP36438TT
TME Symbol:
TSOP36438TT

Specification

Manufacturer
VISHAY
Type of photoelement
integrated IR receiver
Frequency
36kHz
Mounting
SMD
Viewing angle
50°
Supply voltage
  • 2.5...5.5V
Gross weight0.3 g
Certificates
See other products in this category: IR receiver modules VISHAY,
*
TSOP36438TT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 50 pcs - 1.00 USDGross price for quantities from 50 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 0.95 USD
Net price for quantities from 500 pcs - 0.78 USDGross price for quantities from 500 pcs - 0.78 USD
Net price for quantities from 1190 pcs - 0.67 USDGross price for quantities from 1190 pcs - 0.67 USD
Net price for quantities from 2380 pcs - 0.57 USDGross price for quantities from 2380 pcs - 0.57 USD
Net price for quantities from 3570 pcs - 0.55 USDGross price for quantities from 3570 pcs - 0.55 USD