+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSR 0.5-2425

Converter: DC/DC; Uin: 4.75÷32VDC; Uout: 2.5VDC; Iout: 500mA; SIP3


Manufacturer: TRACO POWER

Manufacturer part number:
TSR 0.5-2425
TME Symbol:
TSR0.5-2425

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Input voltage
4.75...32V DC
Output voltage
2.5V DC
Output current
0.5A
Case
SIP3
Mounting
THT
Manufacturer series
TSR 0.5
Body dimensions
11.5x10.2x7.55mm
Efficiency
87%
Operating temperature
-40...90°C
Switching frequency
330kHz
Protection
anti-overload OPP, short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight1.97 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TSR 0.5-2425
6 in TME stock
Net price for quantities from 1 pcs - 6.39 USDGross price for quantities from 1 pcs - 6.39 USD
Net price for quantities from 10 pcs - 5.77 USDGross price for quantities from 10 pcs - 5.77 USD
Net price for quantities from 1000 pcs - 5.56 USDGross price for quantities from 1000 pcs - 5.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.