+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSS 507

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/42VDC; SMD; none; 2.5N


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
TSS 507
TME Symbol:
TSS507

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.05A / 42V DC
Mounting
SMD
Illumination
none
Operating Force
2.5N
Body dimensions
4.9x4.9x1.2mm
Button height
0.3mm
Switching method
OFF-(ON)
Terminal pitch
3.7mm
Manufacturer series
TSS
Operating temperature
-25...80°C
Button shape
round
Button shape
round
Key stroke
0.25mm
Leads
flat pin
Max. contact resistance:
100mΩ
Contact plating
silver plated
Mechanical durability
100000 cycles
Kind of package
reel, tape
Body colour
black
Button marking
blank
Gross weight0.122 g
Certificates

WATCH VIDEO

See other products in this category: Microswitches TACT KNITTER-SWITCH,
See other products from this series.:
*
TSS 507
3136 in TME stock
Net price for quantities from 1 pcs - 0.99 USDGross price for quantities from 1 pcs - 0.99 USD
Net price for quantities from 25 pcs - 0.80 USDGross price for quantities from 25 pcs - 0.80 USD
Net price for quantities from 50 pcs - 0.71 USDGross price for quantities from 50 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.68 USD
Net price for quantities from 250 pcs - 0.63 USDGross price for quantities from 250 pcs - 0.63 USD
Net price for quantities from 500 pcs - 0.60 USDGross price for quantities from 500 pcs - 0.60 USD
Net price for quantities from 1000 pcs - 0.56 USDGross price for quantities from 1000 pcs - 0.56 USD
Net price for quantities from 4000 pcs - 0.53 USDGross price for quantities from 4000 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs