+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSSM1022C4

Switch: toggle; Pos: 2; SPDT; ON-ON; 1A/250VAC; -20÷65°C; 20mΩ


Manufacturer: NINIGI

Manufacturer part number:
TSSM1022C4
TME Symbol:
TSSM1022C4

Specification

Manufacturer
NINIGI
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
1A / 250V AC
Leads
angled, for PCB
Operating temperature
-20...65°C
Kind of toggle
round
Mounting hole dimensions
Ø5mm
Knob height
5.4mm
Max. contact resistance:
20mΩ
Electrical life
20000 cycles
Gross weight1.74 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches NINIGI,
*
TSSM1022C4
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.
Product for special order
Packaging method by the manufacturerTray = 50 pcsCardboard = 1 000 pcsCardboard = 4 000 pcs