+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSSM2022A1

Switch: toggle; Pos: 2; DPDT; ON-ON; 1A/250VAC; Leads: for soldering


Manufacturer: NINIGI

Manufacturer part number:
TSSM2022A1
TME Symbol:
TSSM2022A1

Specification

Manufacturer
NINIGI
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
AC contacts rating @R
1A / 250V AC
Leads
for soldering
Operating temperature
-55...65°C
Kind of toggle
round
Mounting hole dimensions
Ø5mm
Knob height
9.4mm
Max. contact resistance:
20mΩ
Body dimensions
8.3x9.2x8.6mm
Electrical life
20000 cycles
Dimensions
Panel cutout
Gross weight3.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches NINIGI,
*
TSSM2022A1
3701 in TME stock
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.49 USD
Net price for quantities from 5 pcs - 1.08 USDGross price for quantities from 5 pcs - 1.08 USD
Net price for quantities from 20 pcs - 0.93 USDGross price for quantities from 20 pcs - 0.93 USD
Net price for quantities from 100 pcs - 0.75 USDGross price for quantities from 100 pcs - 0.75 USD
Net price for quantities from 500 pcs - 0.56 USDGross price for quantities from 500 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 250 pcs