+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSSS2600

IR transmitter; 950nm; transparent; 2.6mW; 25°; 1.25÷1.6VDC; THT


Manufacturer: VISHAY

Manufacturer part number:
TSSS2600
TME Symbol:
TSSS2600

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
Wavelength
950nm
LED lens
transparent
Radiant power
2.6mW
Viewing angle
25°
Operating voltage
1.25...1.6V DC
Mounting
THT
Dimensions
3.6x2.2x5mm
LED current
100mA
LED version
angular
Gross weight0.126 g
Certificates
See other products in this category: IR LEDs VISHAY,
*
TSSS2600
4205 in TME stock
Net price for quantities from 1 pcs - 0.58 USDGross price for quantities from 1 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 25 pcs - 0.38 USDGross price for quantities from 25 pcs - 0.38 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
Net price for quantities from 2000 pcs - 0.26 USDGross price for quantities from 2000 pcs - 0.26 USD
Net price for quantities from 5000 pcs - 0.25 USDGross price for quantities from 5000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 000 pcs