+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TST 2000/001

Transformer: toroidal; 2kVA; 230VAC; 55V; 55V; 18.2A; 18.2A; Ø: 240mm

Manufacturer: INDEL

Manufacturer part number:
TST 2000/001
TME Symbol:
TST2000W/2X55V

Specification

Manufacturer
INDEL
Type of transformer
toroidal
Power
2kVA
Primary voltage
230V AC
Secondary voltage 1
55V
Secondary voltage 2
55V
Secondary winding current 1
18.2A
Secondary winding current 2
18.2A
Leads
cables
Diameter
240mm
Height
90mm
IP rating
IP00
Insulation class
II
Thermal class
Ta40B
Conform to the norm
PN EN 61558
Kit contents
rubber washer
Electrical insulation strength
4kV/60s
Lead length
0.15m
Dimensions
Gross weight17.725 kg
See other products in this category: Toroidal Transformers INDEL,
*
TST 2000/001
0 in TME stock
Net price for quantities from 1 pcs - 389.49 USDGross price for quantities from 1 pcs - 389.49 USD
Net price for quantities from 5 pcs - 361.84 USDGross price for quantities from 5 pcs - 361.84 USD
Net price for quantities from 10 pcs - 334.20 USDGross price for quantities from 10 pcs - 334.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.