+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TST 200/026

Transformer: toroidal; 200VA; 230VAC; 55V; 55V; 1.81A; 1.81A; H: 50mm

Manufacturer: INDEL

Manufacturer part number:
TST 200/026
TME Symbol:
TST200W/2X55V

Specification

Manufacturer
INDEL
Type of transformer
toroidal
Power
200VA
Primary voltage
230V AC
Secondary voltage 1
55V
Secondary voltage 2
55V
Secondary winding current 1
1.81A
Secondary winding current 2
1.81A
Leads
cables
Diameter
120mm
Height
50mm
IP rating
IP00
Insulation class
II
Thermal class
Ta40B
Conform to the norm
PN EN 61558
Electrical insulation strength
4kV/60s
Lead length
103mm
Kit contents
  • lid
  • rubber washer x2
Dimensions
Gross weight1.8503 kg
Certificates
See other products in this category: Toroidal Transformers INDEL,
*
TST 200/026
4 in TME stock
Net price for quantities from 1 pcs - 61.57 USDGross price for quantities from 1 pcs - 61.57 USD
Net price for quantities from 5 pcs - 57.18 USDGross price for quantities from 5 pcs - 57.18 USD
Net price for quantities from 10 pcs - 53.18 USDGross price for quantities from 10 pcs - 53.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.