+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TST 2 N

Switch: toggle; Pos: 2; DPDT; ON-ON; 0.4A/20VDC; Leads: flat pin; TST

Manufacturer: KNITTER-SWITCH

Manufacturer part number:
TST 2 N
TME Symbol:
TST2N

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
DC contacts rating @R
0.4A / 20V DC
Leads
flat pin
Manufacturer series
TST
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Max. contact resistance:
20mΩ
Body dimensions
13.39x8.13x5.08mm
Contact plating
gold-plated
IP rating
IP67
Mechanical durability
50000 cycles
Mounting
PCB, THT
Body material
polyamide
Body colour
black
Illumination
none
Gross weight1.374 g
Certificates
See other products in this category: Toggle Switches KNITTER-SWITCH,
See other products from this series.:
*
TST 2 N
171 in TME stock
Net price for quantities from 1 pcs - 5.42 USDGross price for quantities from 1 pcs - 5.42 USD
Net price for quantities from 5 pcs - 4.57 USDGross price for quantities from 5 pcs - 4.57 USD
Net price for quantities from 10 pcs - 3.68 USDGross price for quantities from 10 pcs - 3.68 USD
Net price for quantities from 50 pcs - 2.84 USDGross price for quantities from 50 pcs - 2.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.