+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSTA 60/002

Transformer: toroidal audio; 60VA; 115VAC; 250V; 3.15÷3.15V; 150mA


Manufacturer: TOROIDY

Manufacturer part number:
TSTA 60/002
TME Symbol:
TSTA60/002

Specification

Manufacturer
TOROIDY
Type of transformer
toroidal audio
Power
60VA
Primary voltage
115V AC
Secondary voltage 1
250V
Secondary voltage 2
3.15...3.15V
Secondary winding current 1
0.15A
Secondary winding current 2
2.5A
Leads
cables
IP rating
IP00
Body dimensions
Ø85x34mm
Gross weight815.6 g
Certificates
See other products in this category: Toroidal Transformers TOROIDY,
*
TSTA 60/002
2 in TME stock
Net price for quantities from 1 pcs - 102.13 USDGross price for quantities from 1 pcs - 102.13 USD
Net price for quantities from 4 pcs - 95.41 USDGross price for quantities from 4 pcs - 95.41 USD
Net price for quantities from 10 pcs - 88.69 USDGross price for quantities from 10 pcs - 88.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 pcs