+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSTA 80/002

Transformer: toroidal audio; 80VA; 115VAC; 280V; 3.2÷3.2V; 150mA


Manufacturer: TOROIDY

Manufacturer part number:
TSTA 80/002
TME Symbol:
TSTA80/002

Specification

Manufacturer
TOROIDY
Type of transformer
toroidal audio
Power
80VA
Primary voltage
115V AC
Secondary voltage 1
280V
Secondary voltage 2
3.2...3.2V
Secondary winding current 1
0.15A
Secondary winding current 2
1.5A
Leads
cables
IP rating
IP00
Body dimensions
Ø94x40mm
Secondary winding current 3
1.5A
Secondary voltage 3
3.2...3.2V
Secondary voltage 4
3.2...3.2V
Secondary winding current 4
1.5A
Secondary winding current 5
1.5A
Secondary voltage 5
3.2...3.2V
Gross weight1.3432 kg
Certificates
See other products in this category: Toroidal Transformers TOROIDY,
*
TSTA 80/002
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order
Packaging method by the manufacturerCardboard = 1 pcs