+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TST 200/002H

Transformer: toroidal; for halogen lamps; 200VA; 230VAC; 11.5V

Manufacturer: INDEL

Manufacturer part number:
TST 200/002H
TME Symbol:
TSTH200W

Specification

Manufacturer
INDEL
Type of transformer
toroidal
Application
for halogen lamps
Power
200VA
Primary voltage
230V AC
Secondary voltage 1
11.5V
Secondary winding current 1
17.4A
Leads
cables
Diameter
110mm
Height
46mm
IP rating
IP00
Insulation class
II
Thermal class
Ta40B
Conform to the norm
PN EN 61558
Panel cutout diameter
5.2mm
Electrical insulation strength
4kV/60s
Lead length
0.1m
Dimensions
Gross weight1.7697 kg
Certificates
See other products in this category: Toroidal Transformers INDEL,
*
TST 200/002H
15 in TME stock
Net price for quantities from 1 pcs - 53.54 USDGross price for quantities from 1 pcs - 53.54 USD
Net price for quantities from 5 pcs - 50.04 USDGross price for quantities from 5 pcs - 50.04 USD
Net price for quantities from 10 pcs - 46.54 USDGross price for quantities from 10 pcs - 46.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.