+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSW-105-08-F-D-RA

Connector: pin strips; pin header; male; PIN: 10; THT; angled 90°


Manufacturer: SAMTEC

Manufacturer part number:
TSW-105-08-F-D-RA
TME Symbol:
TSW-105-08-F-D-RA

Specification

Manufacturer
SAMTEC
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
10
Electrical mounting
THT
Spatial orientation
angled 90°
Contacts pitch
2.54mm
Connector pinout layout
2x5
Contact plating
gold flash
Lead length
2.29mm
Length of metal part
5.84mm
Gross weight0.724 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers SAMTEC,
*
TSW-105-08-F-D-RA
22 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 20 pcs - 0.79 USDGross price for quantities from 20 pcs - 0.79 USD
Net price for quantities from 30 pcs - 0.76 USDGross price for quantities from 30 pcs - 0.76 USD
Net price for quantities from 40 pcs - 0.73 USDGross price for quantities from 40 pcs - 0.73 USD
Net price for quantities from 50 pcs - 0.71 USDGross price for quantities from 50 pcs - 0.71 USD
Net price for quantities from 75 pcs - 0.66 USDGross price for quantities from 75 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
Net price for quantities from 500 pcs - 0.58 USDGross price for quantities from 500 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.