+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSW-108-07-T-T

Connector: pin strips; pin header; male; PIN: 24; THT; straight


Manufacturer: SAMTEC

Manufacturer part number:
TSW-108-07-T-T
TME Symbol:
TSW-108-07-T-T

Specification

Manufacturer
SAMTEC
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
24
Electrical mounting
THT
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
3x8
Contact plating
tinned
Lead length
2.54mm
Overall length
10.92mm
Length of metal part
5.84mm
Gross weight1.354 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers SAMTEC,
*
TSW-108-07-T-T
28 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.52 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 20 pcs - 1.40 USDGross price for quantities from 20 pcs - 1.40 USD
Net price for quantities from 30 pcs - 1.34 USDGross price for quantities from 30 pcs - 1.34 USD
Net price for quantities from 40 pcs - 1.29 USDGross price for quantities from 40 pcs - 1.29 USD
Net price for quantities from 50 pcs - 1.25 USDGross price for quantities from 50 pcs - 1.25 USD
Net price for quantities from 75 pcs - 1.16 USDGross price for quantities from 75 pcs - 1.16 USD
Net price for quantities from 100 pcs - 1.09 USDGross price for quantities from 100 pcs - 1.09 USD
Net price for quantities from 125 pcs - 1.04 USDGross price for quantities from 125 pcs - 1.04 USD
Net price for quantities from 500 pcs - 0.97 USDGross price for quantities from 500 pcs - 0.97 USD