+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSW-120-08-L-S-RA

Connector: pin strips; pin header; male; PIN: 20; THT; angled 90°

Manufacturer: SAMTEC

Manufacturer part number:
TSW-120-08-L-S-RA
TME Symbol:
TSW-120-08-L-S-RA

Specification

Manufacturer
SAMTEC
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
20
Electrical mounting
THT
Spatial orientation
angled 90°
Contacts pitch
2.54mm
Connector pinout layout
1x20
Contact plating
gold-plated
Lead length
2.29mm
Length of metal part
5.84mm
Gross weight1.325 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers SAMTEC,
*
TSW-120-08-L-S-RA
0 in TME stock
Net price for quantities from 1 pcs - 1.52 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 75 pcs - 1.40 USDGross price for quantities from 75 pcs - 1.40 USD
Net price for quantities from 100 pcs - 1.34 USDGross price for quantities from 100 pcs - 1.34 USD
Net price for quantities from 500 pcs - 1.27 USDGross price for quantities from 500 pcs - 1.27 USD
Net price for quantities from 1000 pcs - 1.22 USDGross price for quantities from 1000 pcs - 1.22 USD
No. of pieces (Multiplicity: 1)