+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSZZ2/015MP

Transformer: encapsulated; 2VA; 230VAC; 24V; 80mA; PCB; IP00

Manufacturer: INDEL

Manufacturer part number:
TSZZ2/015MP
TME Symbol:
TSZZ1.8/24V

Specification

Manufacturer
INDEL
Type of transformer
encapsulated
Power
2VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary winding current 1
80mA
Mounting
PCB
IP rating
IP00
Conform to the norm
PN EN 61558
Thermal class
Ta40B
Secondary winding terminals
7-9
Primary winding terminals
1-5
Insulation class
II
A dimension
32.1mm
A1 dimension
23.6mm
B dimension
27.1mm
B1 dimension
20.2mm
C dimension
23.8mm
C1 dimension
20.2mm
M dimension
20mm
P dimension
5.05mm
Electrical insulation strength
4kV/60s
Dimensions
Schematic diagram
Gross weight79.64 g
Certificates
See other products in this category: PCB transformers INDEL,
*
TSZZ2/015MP
126 in TME stock
Net price for quantities from 1 pcs - 3.76 USDGross price for quantities from 1 pcs - 3.76 USD
Net price for quantities from 5 pcs - 3.53 USDGross price for quantities from 5 pcs - 3.53 USD
Net price for quantities from 25 pcs - 3.31 USDGross price for quantities from 25 pcs - 3.31 USD
Net price for quantities from 100 pcs - 3.05 USDGross price for quantities from 100 pcs - 3.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.