+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSZZ2.5/005M

Transformer: encapsulated; 2.5VA; 230VAC; 9V; 270mA; PCB; IP00

Manufacturer: INDEL

Manufacturer part number:
TSZZ2.5/005M
TME Symbol:
TSZZ2.5/9V

Specification

Manufacturer
INDEL
Type of transformer
encapsulated
Power
2.5VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary winding current 1
0.27A
Mounting
PCB
IP rating
IP00
Conform to the norm
PN EN 61558
Thermal class
Ta40B
Secondary winding terminals
7-9
Primary winding terminals
1-5
Insulation class
II
A dimension
41.4mm
A1 dimension
29.2mm
B dimension
35.2mm
B1 dimension
24.7mm
C dimension
22.2mm
C1 dimension
16.7mm
M dimension
25.1mm
P dimension
5mm
Electrical insulation strength
4kV/60s
Dimensions
Schematic diagram
Gross weight33.053 g
Certificates
See other products in this category: PCB transformers INDEL,
*
TSZZ2.5/005M
9 in TME stock
Net price for quantities from 1 pcs - 4.76 USDGross price for quantities from 1 pcs - 4.76 USD
Net price for quantities from 5 pcs - 4.45 USDGross price for quantities from 5 pcs - 4.45 USD
Net price for quantities from 25 pcs - 4.16 USDGross price for quantities from 25 pcs - 4.16 USD
Net price for quantities from 100 pcs - 3.88 USDGross price for quantities from 100 pcs - 3.88 USD
No. of pieces (Multiplicity: 1)