+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSZZ3/025MP

Transformer: encapsulated; 3VA; 230VAC; 7.5V; 7.5V; 200mA; 200mA

Manufacturer: INDEL

Manufacturer part number:
TSZZ3/025MP
TME Symbol:
TSZZ2.8/2X7.5V

Specification

Manufacturer
INDEL
Type of transformer
encapsulated
Power
3VA
Primary voltage
230V AC
Secondary voltage 1
7.5V
Secondary voltage 2
7.5V
Secondary winding current 1
0.2A
Secondary winding current 2
0.2A
Mounting
PCB
IP rating
IP00
Conform to the norm
PN EN 61558
Thermal class
Ta40B
Secondary winding terminals
6-7, 9-10
Primary winding terminals
1-5
Insulation class
II
A dimension
32.3mm
A1 dimension
23.6mm
B dimension
27.3mm
B1 dimension
20.2mm
C dimension
29mm
C1 dimension
25.4mm
M dimension
20mm
P dimension
5.05mm
Electrical insulation strength
4kV/60s
Dimensions
Schematic diagram
Gross weight108.6 g
Certificates
See other products in this category: PCB transformers INDEL,
*
TSZZ3/025MP
10 in TME stock
Net price for quantities from 1 pcs - 4.34 USDGross price for quantities from 1 pcs - 4.34 USD
Net price for quantities from 5 pcs - 4.07 USDGross price for quantities from 5 pcs - 4.07 USD
Net price for quantities from 25 pcs - 3.84 USDGross price for quantities from 25 pcs - 3.84 USD
Net price for quantities from 100 pcs - 3.52 USDGross price for quantities from 100 pcs - 3.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.