+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSZZ35/003M/5

Transformer: encapsulated; 35VA; 230VAC; 9V; 3.88A; PCB; IP00

Manufacturer: INDEL

Manufacturer part number:
TSZZ35/003M/5
TME Symbol:
TSZZ30/9V

Specification

Manufacturer
INDEL
Type of transformer
encapsulated
Power
35VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary winding current 1
3.88A
Mounting
PCB
IP rating
IP00
Conform to the norm
PN EN 61558
Thermal class
Ta40B
Secondary winding terminals
9-13
Primary winding terminals
1-7
Insulation class
II
A dimension
63.6mm
A1 dimension
41.8mm
B dimension
53.6mm
B1 dimension
35.8mm
C dimension
51.5mm
C1 dimension
42.2mm
D dimension
72.5mm
D1 dimension
43.5mm
M dimension
32.5mm
P dimension
5mm
Electrical insulation strength
4kV/60s
Dimensions
Schematic diagram
Gross weight691.8 g
Certificates
See other products in this category: PCB transformers INDEL,
*
TSZZ35/003M/5
0 in TME stock
Net price for quantities from 1 pcs - 20.31 USDGross price for quantities from 1 pcs - 20.31 USD
Net price for quantities from 5 pcs - 19.07 USDGross price for quantities from 5 pcs - 19.07 USD
Net price for quantities from 25 pcs - 17.84 USDGross price for quantities from 25 pcs - 17.84 USD
Net price for quantities from 100 pcs - 16.61 USDGross price for quantities from 100 pcs - 16.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.