+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSZZ4.5/004M

Transformer: encapsulated; 4.5VA; 230VAC; 6V; 6V; 370mA; 370mA; PCB

Manufacturer: INDEL

Manufacturer part number:
TSZZ4.5/004M
TME Symbol:
TSZZ4/2X6V

Specification

Manufacturer
INDEL
Type of transformer
encapsulated
Power
4.5VA
Primary voltage
230V AC
Secondary voltage 1
6V
Secondary voltage 2
6V
Secondary winding current 1
370mA
Secondary winding current 2
370mA
Mounting
PCB
IP rating
IP00
Conform to the norm
PN EN 61558
Thermal class
Ta40B
Secondary winding terminals
6-7, 9-10
Primary winding terminals
1-5
Insulation class
II
A dimension
41.4mm
A1 dimension
29.7mm
B dimension
35mm
B1 dimension
25mm
C dimension
28.3mm
C1 dimension
22.8mm
M dimension
25.1mm
P dimension
5mm
Electrical insulation strength
4kV/60s
Dimensions
Schematic diagram
Gross weight154.6 g
Certificates
See other products in this category: PCB transformers INDEL,
*
TSZZ4.5/004M
9 in TME stock
Net price for quantities from 1 pcs - 5.29 USDGross price for quantities from 1 pcs - 5.29 USD
Net price for quantities from 5 pcs - 4.97 USDGross price for quantities from 5 pcs - 4.97 USD
Net price for quantities from 25 pcs - 4.65 USDGross price for quantities from 25 pcs - 4.65 USD
Net price for quantities from 100 pcs - 4.33 USDGross price for quantities from 100 pcs - 4.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.