+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSZZ7/015M

Transformer: encapsulated; 7VA; 230VAC; 24V; 290mA; PCB; IP00

Manufacturer: INDEL

Manufacturer part number:
TSZZ7/015M
TME Symbol:
TSZZ6/24V

Specification

Manufacturer
INDEL
Type of transformer
encapsulated
Power
7VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary winding current 1
0.29A
Mounting
PCB
IP rating
IP00
Conform to the norm
PN EN 61558
Thermal class
Ta40B
Secondary winding terminals
7-9
Primary winding terminals
1-5
Insulation class
II
A dimension
45mm
A1 dimension
31mm
B dimension
38mm
B1 dimension
27mm
C dimension
31.8mm
C1 dimension
26mm
M dimension
25mm
P dimension
5mm
Electrical insulation strength
4kV/60s
Dimensions
Schematic diagram
Gross weight199.8 g
Certificates
See other products in this category: PCB transformers INDEL,
*
TSZZ7/015M
13 in TME stock
Net price for quantities from 1 pcs - 5.44 USDGross price for quantities from 1 pcs - 5.44 USD
Net price for quantities from 5 pcs - 5.11 USDGross price for quantities from 5 pcs - 5.11 USD
Net price for quantities from 25 pcs - 4.75 USDGross price for quantities from 25 pcs - 4.75 USD
Net price for quantities from 100 pcs - 4.46 USDGross price for quantities from 100 pcs - 4.46 USD
No. of pieces (Multiplicity: 1)