+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSZZ7/010M

Transformer: encapsulated; 7VA; 230VAC; 15V; 15V; 230mA; 230mA; PCB

Manufacturer: INDEL

Manufacturer part number:
TSZZ7/010M
TME Symbol:
TSZZ6/2X15V

Specification

Manufacturer
INDEL
Type of transformer
encapsulated
Power
7VA
Primary voltage
230V AC
Secondary voltage 1
15V
Secondary voltage 2
15V
Secondary winding current 1
230mA
Secondary winding current 2
230mA
Mounting
PCB
IP rating
IP00
Conform to the norm
PN EN 61558
Thermal class
Ta40B
Secondary winding terminals
6-7, 9-10
Primary winding terminals
1-5
Insulation class
II
A dimension
45mm
A1 dimension
31mm
B dimension
38mm
B1 dimension
27mm
C dimension
31.8mm
C1 dimension
26mm
M dimension
25mm
P dimension
5mm
Electrical insulation strength
4kV/60s
Dimensions
Schematic diagram
Gross weight200.8 g
See other products in this category: PCB transformers INDEL,
*
TSZZ7/010M
29 in TME stock
Net price for quantities from 1 pcs - 5.54 USDGross price for quantities from 1 pcs - 5.54 USD
Net price for quantities from 5 pcs - 5.20 USDGross price for quantities from 5 pcs - 5.20 USD
Net price for quantities from 25 pcs - 4.87 USDGross price for quantities from 25 pcs - 4.87 USD
Net price for quantities from 100 pcs - 4.53 USDGross price for quantities from 100 pcs - 4.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.