+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSZZ7/012M

Transformer: encapsulated; 7VA; 230VAC; 18V; 18V; 190mA; 190mA; PCB

Manufacturer: INDEL

Manufacturer part number:
TSZZ7/012M
TME Symbol:
TSZZ6/2X18V

Specification

Manufacturer
INDEL
Type of transformer
encapsulated
Power
7VA
Primary voltage
230V AC
Secondary voltage 1
18V
Secondary voltage 2
18V
Secondary winding current 1
0.19A
Secondary winding current 2
190mA
Mounting
PCB
IP rating
IP00
Conform to the norm
PN EN 61558
Thermal class
Ta40B
Secondary winding terminals
6-7, 9-10
Primary winding terminals
1-5
Insulation class
II
A dimension
45mm
A1 dimension
31mm
B dimension
38mm
B1 dimension
27mm
C dimension
31.8mm
C1 dimension
26mm
M dimension
25mm
P dimension
5mm
Electrical insulation strength
4kV/60s
Dimensions
Schematic diagram
Gross weight199.38 g
See other products in this category: PCB transformers INDEL,
*
TSZZ7/012M
27 in TME stock
Net price for quantities from 1 pcs - 5.58 USDGross price for quantities from 1 pcs - 5.58 USD
Net price for quantities from 5 pcs - 5.24 USDGross price for quantities from 5 pcs - 5.24 USD
Net price for quantities from 25 pcs - 4.91 USDGross price for quantities from 25 pcs - 4.91 USD
Net price for quantities from 100 pcs - 4.57 USDGross price for quantities from 100 pcs - 4.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.