+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TT-HVP40

Probe: high voltage; VAC: 28kV; VDC: 1÷40kV; L: 0.35m; Trans: 1000: 1


Manufacturer: TESTEC

Manufacturer part number:
TT-HVP40
TME Symbol:
TT-HVP40

Specification

Manufacturer
TESTEC
Type of measuring probe
high voltage
AC voltage measuring range
28kV
AC voltage measuring accuracy
±5% @25kV
DC voltage measuring range
1...40kV
DC voltage measuring accuracy
±5% @(1kV...25kV)
Length
0.35m
Dimensions
350x50mm
Conform to the norm
EN 61010 UL 3111
Measurement
AC voltage, DC voltage
Measuring instrument features
works with multimeters with input impedance ≥10MΩ
Gear
1000:1
Gross weight468.6 g
Certificates

WATCH VIDEO

See other products in this category: High Voltage Probes TESTEC,
*
TT-HVP40
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 136.08 USDGross price for quantities from 1 pcs - 136.08 USD