+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TT-SI8010B

Probe: for oscilloscope; active,differential; 100MHz; 7kV; ≤3.5ns


Manufacturer: TESTEC

Manufacturer part number:
TT-SI8010B
TME Symbol:
TT-SI8010B

Specification

Manufacturer
TESTEC
Type of measuring probe
for oscilloscope
Kind of probe
active, differential
Band
100MHz
Attenuator
100:1/1000:1
Max. input voltage
7kV
Rise time
≤3.5ns
Cable/adapter structure
BNC plug
Conform to the norm
CAT III 1000V EN 61010
Standard equipment
  • 2 crocodile clips
  • BNC-BNC cable
  • mains battery charger
  • test hooks
  • test leads ( 2pcs.)
  • test tweezers
  • USB cable
Supply voltage
  • 230V AC
Gross weight1.5104 kg

WATCH VIDEO

See other products in this category: Probes for Oscilloscopes and Scopometers TESTEC,
*
TT-SI8010B
0 in TME stock
Net price for quantities from 1 pcs - 1 959.49 USDGross price for quantities from 1 pcs - 1 959.49 USD
Net price for quantities from 3 pcs - 1 820.35 USDGross price for quantities from 3 pcs - 1 820.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.