+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TT162N16KOFHPSA2

Module: thyristor; double series; 1.6kV; 162A; BG-PB34AT-1; screw

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TT162N16KOFHPSA2
TME Symbol:
TT162N16KOFHPSA2

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
162A
Case
BG-PB34AT-1
Max. forward voltage
1.41V
Max. forward impulse current
4.4kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight310 g
Certificates
See other products in this category: Thyristor modules INFINEON TECHNOLOGIES,
*
TT162N16KOFHPSA2
0 in TME stock
Net price for quantities from 1 pcs - 158.38 USDGross price for quantities from 1 pcs - 158.38 USD
No. of pieces (Multiplicity: 1)